2827410000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 30,78900 €
Datasheet
80 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2827410000

DigiKey Part Number
281-2827410000-ND
Manufacturer
Manufacturer Product Number
2827410000
Description
FC50 TN/80A S1 B BX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Weidmüller
Pitch - Cable
0.025" (0.64mm)
Series
Length
1.64' (500.00mm)
Packaging
Box
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
80
Contact Finish
Gold
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2827380000Weidmüller0281-2827380000-ND30,78900 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1032,44800 €324,48 €
Manufacturers Standard Package
Unit Price without VAT:32,44800 €
Unit Price with VAT:38,61312 €