2826800000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2826800000

DigiKey Part Number
281-2826800000-ND
Manufacturer
Manufacturer Product Number
2826800000
Description
I/O MODULE 1 DIG 1 DIG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
-
Number of Inputs and Type
1 - Digital
Number of Outputs and Type
1 - Digital
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, KC, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1409,69000 €409,69 €
10343,87500 €3.438,75 €
25323,79600 €8.094,90 €
Manufacturers Standard Package
Unit Price without VAT:409,69000 €
Unit Price with VAT:487,53110 €