Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 80 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822660000

DigiKey Part Number
281-2822660000-ND
Manufacturer
Manufacturer Product Number
2822660000
Description
CIR BRK MAG-HYD 240VAC/80VDC LVR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A 240 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Weidmüller
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
80 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CE, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.