2822460000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: 120,45200 €
Datasheet
Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 80 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822460000

DigiKey Part Number
281-2822460000-ND
Manufacturer
Manufacturer Product Number
2822460000
Description
CIR BRK MAG-HYD 240VAC/80VDC LVR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Weidmüller
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
80 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CE, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA3-B0-24-630-11-HCCarling Technologies0432-GA3-B0-24-630-11-HC-ND120,45200 €Similar
Obsolete
This product is no longer manufactured. View Substitutes