Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC 80 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822010000

DigiKey Part Number
281-2822010000-ND
Manufacturer
Manufacturer Product Number
2822010000
Description
CIR BRK MAG-HYD 240VAC/80VDC LVR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 1A 240 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Weidmüller
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
80 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CCC, CE, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940102624Weidmüller125281-7940102624-ND47,69000 €MFR Recommended
7940125379Weidmüller94281-7940125379-ND47,69000 €MFR Recommended
In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,83000 €42,83 €
535,52800 €177,64 €
1232,08083 €384,97 €
Manufacturers Standard Package
Unit Price without VAT:42,83000 €
Unit Price with VAT:50,96770 €