
2821310000 | |
---|---|
DigiKey Part Number | 281-2821310000-ND |
Manufacturer | |
Manufacturer Product Number | 2821310000 |
Description | WIL-LWXXXX-2700D024-555SXX0.3BM1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Neutral 21.85" (555.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Neutral | |
Luminous Flux | 1870lm | |
Length | 21.85" (555.0mm) | |
Profile (W x H) | 1.57" x 0.32" (40.0mm x 8.0mm) | |
Power - Rated | 18.8W | |
Voltage - Supply | 24VDC | |
Features | Dimmable | |
Housing Material | Aluminum (Al) | |
Rated Life | 60,000 Hours | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 183,44000 € | 183,44 € |
Unit Price without VAT: | 183,44000 € |
---|---|
Unit Price with VAT: | 218,29360 € |