
2821250000 | |
|---|---|
DigiKey Part Number | 281-2821250000-ND |
Manufacturer | |
Manufacturer Product Number | 2821250000 |
Description | WIL-LWXXXX-4000D024-765SXX3.0BXX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Neutral 30.12" (765.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Neutral | |
Luminous Flux | 2611lm | |
Length | 30.12" (765.0mm) | |
Profile (W x H) | 1.57" x 0.32" (40.0mm x 8.0mm) | |
Power - Rated | 25.9W | |
Voltage - Supply | 24VDC | |
Features | Dimmable | |
Housing Material | Aluminum (Al) | |
Rated Life | 60,000 Hours | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,26000 € | 242,26 € |
| Unit Price without VAT: | 242,26000 € |
|---|---|
| Unit Price with VAT: | 288,28940 € |

