MFR Recommended

2821100000 | |
|---|---|
DigiKey Part Number | 281-2821100000-ND |
Manufacturer | |
Manufacturer Product Number | 2821100000 |
Description | WIL-LWXXXX-5000D024-450SXX3.0BXX |
Customer Reference | |
Detailed Description | Task Light White, Cool 17.72" (450.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Weidmüller | Features Dimmable |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Rated Life 60,000 Hours |
Part Status Obsolete | Termination Style Cable with Connector (M12) |
Illumination Color White, Cool | Operating Temperature -20°C ~ 60°C |
Luminous Flux 1600lm | Ingress Protection IP67 - Dust Tight, Waterproof |
Length 17.72" (450.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.57" x 0.32" (40.0mm x 8.0mm) | Approval Agency cULus |
Power - Rated 18.4W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2821210000 | Weidmüller | 0 | 281-2821210000-ND | 138,41000 € | MFR Recommended |


