
2819960000 | |
|---|---|
DigiKey Part Number | 281-2819960000-ND |
Manufacturer | |
Manufacturer Product Number | 2819960000 |
Description | A3C 10 BR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Brown 6-20 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 57 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Brown |
Number of Positions 3 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 18mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,31120 € | 107,78 € |
| Unit Price without VAT: | 4,31120 € |
|---|---|
| Unit Price with VAT: | 5,13033 € |

