



2817050000 | |
|---|---|
DigiKey Part Number | 281-2817050000-ND |
Manufacturer | |
Manufacturer Product Number | 2817050000 |
Description | A2T 4 FS-FT-PE 100-250V BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Isolated Black 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Wire Gauge or Range - AWG 10-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Features LED |
Type Disconnect, Isolated | Color Black |
Disconnect Type Fuse | Fuse Type 5mm x 20mm |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 12mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 € | 30,41 € |
| 10 | 21,97200 € | 219,72 € |
| 25 | 19,78600 € | 494,65 € |
| 50 | 18,50140 € | 925,07 € |
| 100 | 17,48110 € | 1.748,11 € |
| 250 | 16,46052 € | 4.115,13 € |
| 500 | 15,88428 € | 7.942,14 € |
| Unit Price without VAT: | 30,41000 € |
|---|---|
| Unit Price with VAT: | 36,18790 € |

