
2816990000 | |
|---|---|
DigiKey Part Number | 281-2816990000-ND |
Manufacturer | |
Manufacturer Product Number | 2816990000 |
Description | A2T 4 FS-FT 60-150V BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Black 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 6.3 A | |
Voltage - IEC | 150V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,74180 € | 587,09 € |
| Unit Price without VAT: | 11,74180 € |
|---|---|
| Unit Price with VAT: | 13,97274 € |

