
2814510000 | |
---|---|
DigiKey Part Number | 281-2814510000-ND |
Manufacturer | |
Manufacturer Product Number | 2814510000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 200 A |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 57,88000 € | 173,64 € |
Unit Price without VAT: | 57,88000 € |
---|---|
Unit Price with VAT: | 68,87720 € |