
2810910000 | |
|---|---|
DigiKey Part Number | 281-2810910000-ND |
Manufacturer | |
Manufacturer Product Number | 2810910000 |
Description | ZQV 4N/6 BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Weidmüller | Pitch 0.236" (6.00mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Black |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,30500 € | 46,10 € |
| Unit Price without VAT: | 2,30500 € |
|---|---|
| Unit Price with VAT: | 2,74295 € |

