
2799320000 | |
|---|---|
DigiKey Part Number | 281-2799320000-ND |
Manufacturer | |
Manufacturer Product Number | 2799320000 |
Description | SFX-VT 9/24 MM BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.02" L (15.0mm x 26.0mm) Blue Polyurethane (PUR) |
Datasheet | Datasheet |
Category | Size 0.59" W x 1.02" L (15.0mm x 26.0mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Blue |
Packaging Bulk | Material Polyurethane (PUR) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wire Marker, Cable Tie |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45221 € | 452,21 € |
| 2.000 | 0,43063 € | 861,26 € |
| 3.000 | 0,41848 € | 1.255,44 € |
| 4.000 | 0,41008 € | 1.640,32 € |
| 5.000 | 0,40367 € | 2.018,35 € |
| 6.000 | 0,39852 € | 2.391,12 € |
| 7.000 | 0,39421 € | 2.759,47 € |
| 8.000 | 0,39052 € | 3.124,16 € |
| 9.000 | 0,38729 € | 3.485,61 € |
| Unit Price without VAT: | 0,45221 € |
|---|---|
| Unit Price with VAT: | 0,53813 € |

