
2791440000 | |
---|---|
DigiKey Part Number | 281-2791440000-ND |
Manufacturer | |
Manufacturer Product Number | 2791440000 |
Description | CBL TIE LOCKING SIL 175LB 2.756' |
Customer Reference | |
Detailed Description | Standard, Locking Silver 9.84" (250.00mm) 0.181" (4.60mm) 175 lbs (79.38 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 33" | |
Bundle Diameter | 9.84" (250.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 2.756' (839.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.38 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |