
2788130000 | |
---|---|
DigiKey Part Number | 281-2788130000-ND |
Manufacturer | |
Manufacturer Product Number | 2788130000 |
Description | IE-ANT-CELL-SISO-EO-SMAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Bluetooth, GNSS, NR, Wi-Fi Whip, Tilt SMA Male Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 820MHz, 2.75GHz | |
Frequency Range | 690MHz ~ 950MHz, 1.7GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | 8.189" (208.00mm) | |
Applications | 5G, Bluetooth, GNSS, NR, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,28000 € | 51,28 € |
10 | 42,31800 € | 423,18 € |
25 | 40,08040 € | 1.002,01 € |
100 | 37,62190 € | 3.762,19 € |
Unit Price without VAT: | 51,28000 € |
---|---|
Unit Price with VAT: | 61,02320 € |