2788090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2788090000

DigiKey Part Number
281-2788090000-ND
Manufacturer
Manufacturer Product Number
2788090000
Description
IE-ANT-CELL/WL-MB-MIMO-DO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Dome RP-SMA Male (2), SMA Male (2) Pole, Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
cms-packaging
Box
cms-part-status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
820MHz, 2.45GHz, 2.75GHz, 6.0125GHz
Frequency Range
690MHz ~ 950MHz, 1.7GHz ~ 2.5GHz, 2.4GHz ~ 3.8GHz, 4.9GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
4
VSWR
-
Return Loss
-
Gain
2.5dBi, 4dBi
Power - Max
50 W
Features
Cable - 1m
Termination
RP-SMA Male (2), SMA Male (2)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Pole, Wall Mount
Height (Max)
3.543" (90.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1455,05000 €455,05 €
10397,39900 €3.973,99 €
Manufacturers Standard Package
Unit Price without VAT:455,05000 €
Unit Price with VAT:541,50950 €