Parametric Equivalent

2787840000 | |
|---|---|
DigiKey Part Number | 281-2787840000-ND |
Manufacturer | |
Manufacturer Product Number | 2787840000 |
Description | LMFV 7.50/14/90 3.5SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 14 | Operating Temperature -40°C ~ 115°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2787690000 | Weidmüller | 0 | 281-2787690000-ND | 7,20361 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,20361 € | 259,33 € |
| Unit Price without VAT: | 7,20361 € |
|---|---|
| Unit Price with VAT: | 8,57230 € |


