
2787430000 | |
---|---|
DigiKey Part Number | 281-2787430000-ND |
Manufacturer | |
Manufacturer Product Number | 2787430000 |
Description | LMFV 5.00/11/90 3.5SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
68 | 5,16485 € | 351,21 € |
Unit Price without VAT: | 5,16485 € |
---|---|
Unit Price with VAT: | 6,14617 € |