
2784170000 | |
|---|---|
DigiKey Part Number | 281-2784170000-ND |
Manufacturer | |
Manufacturer Product Number | 2784170000 |
Description | HDC-C-HE-SM0.5KO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,10600 € | 371,06 € |
| Unit Price without VAT: | 37,10600 € |
|---|---|
| Unit Price with VAT: | 44,15614 € |

