
2779110000 | |
---|---|
DigiKey Part Number | 281-2779110000-ND |
Manufacturer | |
Manufacturer Product Number | 2779110000 |
Description | IE-SFP-10GE-MM-03 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 299,75000 € | 299,75 € |
10 | 266,22300 € | 2.662,23 € |
Unit Price without VAT: | 299,75000 € |
---|---|
Unit Price with VAT: | 356,70250 € |