
2774460000 | |
---|---|
DigiKey Part Number | 281-2774460000-ND |
Manufacturer | |
Manufacturer Product Number | 2774460000 |
Description | LMF 7.50/05/180 3.5SN BK BX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | 3,68550 € | 147,42 € |
Unit Price without VAT: | 3,68550 € |
---|---|
Unit Price with VAT: | 4,38575 € |