
2774450000 | |
|---|---|
DigiKey Part Number | 281-2774450000-ND |
Manufacturer | |
Manufacturer Product Number | 2774450000 |
Description | LMF 7.50/04/180 3.5SN BK BX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,61760 € | 130,88 € |
| Unit Price without VAT: | 2,61760 € |
|---|---|
| Unit Price with VAT: | 3,11494 € |

