
2772800000 | |
---|---|
DigiKey Part Number | 281-2772800000-ND |
Manufacturer | |
Manufacturer Product Number | 2772800000 |
Description | HDC MHX 4 MP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,13000 € | 16,13 € |
10 | 13,70700 € | 137,07 € |
25 | 12,84800 € | 321,20 € |
50 | 12,23480 € | 611,74 € |
100 | 11,65120 € | 1.165,12 € |
250 | 10,92236 € | 2.730,59 € |
500 | 10,40166 € | 5.200,83 € |
Unit Price without VAT: | 16,13000 € |
---|---|
Unit Price with VAT: | 19,19470 € |