Parametric Equivalent

2772260000 | |
|---|---|
DigiKey Part Number | 281-2772260000-ND |
Manufacturer | |
Manufacturer Product Number | 2772260000 |
Description | B2CF 3.50/12/180F SN BK BX LRP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 9.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Mating Flange, Push Button Actuated |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2711150000 | Weidmüller | 0 | 281-2711150000-ND | 17,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 8,97136 € | 592,11 € |
| Unit Price without VAT: | 8,97136 € |
|---|---|
| Unit Price with VAT: | 10,67592 € |

