19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2764960000

DigiKey Part Number
281-2764960000-ND
Manufacturer
Manufacturer Product Number
2764960000
Description
SAIH-SLL-3X0.75-16X0.34-500
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 19 AWG, 22 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.358" (9.09mm)
Packaging
Bulk
Length
1640.4' (500.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
300 V
Number of Conductors
19
Operating Temperature
-50°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.165,02000 €2.165,02 €
Manufacturers Standard Package
Unit Price without VAT:2.165,02000 €
Unit Price with VAT:2.576,37380 €