
2763560000 | |
|---|---|
DigiKey Part Number | 281-2763560000-ND |
Manufacturer | |
Manufacturer Product Number | 2763560000 |
Description | IE-C7ES8VG-500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Braid 1.64' (0.50m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Mfr | Shield Type Braid |
Series | Length 1.64' (0.50m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Cable Type | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper |
Conductor Material Copper | Shield Coverage 70% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.013,64000 € | 2.013,64 € |
| Unit Price without VAT: | 2.013,64000 € |
|---|---|
| Unit Price with VAT: | 2.396,23160 € |

