
2763520000 | |
|---|---|
DigiKey Part Number | 281-2763520000-ND |
Manufacturer | |
Manufacturer Product Number | 2763520000 |
Description | IE-C5IT4UG-500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 1.64' (0.50m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1.64' (0.50m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Cable Type | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Number of Conductors 4 | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper |
Conductor Material Copper | Shield Coverage 90% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.522,60000 € | 5.522,60 € |
| Unit Price without VAT: | 5.522,60000 € |
|---|---|
| Unit Price with VAT: | 6.571,89400 € |

