
2763500000 | |
|---|---|
DigiKey Part Number | 281-2763500000-ND |
Manufacturer | |
Manufacturer Product Number | 2763500000 |
Description | IE-C5ES8UG-500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 26 AWG Foil, Braid 1.64' (0.50m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.248" (6.30mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1.64' (0.50m) |
Part Status Active | Jacket Color Green |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper |
Conductor Material Copper | Shield Coverage 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.071,03000 € | 2.071,03 € |
| Unit Price without VAT: | 2.071,03000 € |
|---|---|
| Unit Price with VAT: | 2.464,52570 € |

