10 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 1.64' (0.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2763460000

DigiKey Part Number
281-2763460000-ND
Manufacturer
Manufacturer Product Number
2763460000
Description
IE-C5DHAG-500
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 1.64' (0.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.386" (9.80mm)
Mfr
Shield Type
Foil, Braid
Series
Length
1.64' (0.50m)
Packaging
Bulk
Jacket Color
Green
Part Status
Active
Voltage
125 V
Cable Type
Operating Temperature
-30°C ~ 75°C
Number of Conductors
10
Conductor Insulation
Polyethylene (PE)
Wire Gauge
Shield Material
Aluminum; Copper
Conductor Material
Copper
Shield Coverage
85%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.026,95000 €4.026,95 €
Manufacturers Standard Package
Unit Price without VAT:4.026,95000 €
Unit Price with VAT:4.792,07050 €