
2759240000 | |
|---|---|
DigiKey Part Number | 281-2759240000-ND |
Manufacturer | |
Manufacturer Product Number | 2759240000 |
Description | RSV1.6 S09 OR |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Orange 0.197" (5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -50°C ~ 100°C |

