
2756260000 | |
---|---|
DigiKey Part Number | 281-2756260000-ND |
Manufacturer | |
Manufacturer Product Number | 2756260000 |
Description | RSV1.6 B36 OR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Orange 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -50°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 6,48200 € | 64,82 € |
Unit Price without VAT: | 6,48200 € |
---|---|
Unit Price with VAT: | 7,71358 € |