
2753410000 | |
---|---|
DigiKey Part Number | 281-2753410000-ND |
Manufacturer | |
Manufacturer Product Number | 2753410000 |
Description | KCMA-8-600-5A-2.5VA-0.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 600 A Current Sense Transformer 50Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 600 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 6.102" L x 2.283" W (154.99mm x 57.99mm) | |
Height - Seated (Max) | 7.795" (197.99mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 205,06000 € | 205,06 € |
Unit Price without VAT: | 205,06000 € |
---|---|
Unit Price with VAT: | 244,02140 € |