
2753170000 | |
---|---|
DigiKey Part Number | 281-2753170000-ND |
Manufacturer | |
Manufacturer Product Number | 2753170000 |
Description | KCMA-42-400-1A-2.5VA-0.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 400 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.717" L x 2.638" W (69.01mm x 67.01mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 156,02000 € | 156,02 € |
Unit Price without VAT: | 156,02000 € |
---|---|
Unit Price with VAT: | 185,66380 € |