
2752980000 | |
---|---|
DigiKey Part Number | 281-2752980000-ND |
Manufacturer | |
Manufacturer Product Number | 2752980000 |
Description | KCMA-18-125-1A-1,5VA-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 A Current Sense Transformer 50Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 125 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.650" L x 1.638" W (67.31mm x 41.61mm) | |
Height - Seated (Max) | 2.539" (64.49mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,36000 € | 122,36 € |
Unit Price without VAT: | 122,36000 € |
---|---|
Unit Price with VAT: | 145,60840 € |