
2750160000 | |
---|---|
DigiKey Part Number | 281-2750160000-ND |
Manufacturer | |
Manufacturer Product Number | 2750160000 |
Description | SD EL SET 1.5-4.0/PH0/1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,83000 € | 49,83 € |
5 | 46,18600 € | 230,93 € |
10 | 44,70000 € | 447,00 € |
25 | 42,81000 € | 1.070,25 € |
Unit Price without VAT: | 49,83000 € |
---|---|
Unit Price with VAT: | 59,29770 € |