
2750140000 | |
---|---|
DigiKey Part Number | 281-2750140000-ND |
Manufacturer | |
Manufacturer Product Number | 2750140000 |
Description | SDK EL PH0 X 60 PICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,25000 € | 8,25 € |
Unit Price without VAT: | 8,25000 € |
---|---|
Unit Price with VAT: | 9,81750 € |