
2750130000 | |
---|---|
DigiKey Part Number | 281-2750130000-ND |
Manufacturer | |
Manufacturer Product Number | 2750130000 |
Description | SDK EL PZ1 X 80 PICO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #1 Pozidriv® Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
cms-packaging | Box | |
cms-part-status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,22000 € | 11,22 € |
Unit Price without VAT: | 11,22000 € |
---|---|
Unit Price with VAT: | 13,35180 € |