2750120000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2750120000

DigiKey Part Number
281-2750120000-ND
Manufacturer
Manufacturer Product Number
2750120000
Description
SDK EL PZ0 X 60 PICO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#0 Pozidriv® Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Pozidriv®
Size
#0
Length - Blade
2.36" (60.0mm)
Length - Overall
-
Features
Chrome Finish, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,22000 €11,22 €
Manufacturers Standard Package
Unit Price without VAT:11,22000 €
Unit Price with VAT:13,35180 €