
2749970000 | |
---|---|
DigiKey Part Number | 281-2749970000-ND |
Manufacturer | |
Manufacturer Product Number | 2749970000 |
Description | SDIPM PH2 X 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,71000 € | 19,71 € |
5 | 18,26800 € | 91,34 € |
10 | 17,68000 € | 176,80 € |
25 | 16,93200 € | 423,30 € |
Unit Price without VAT: | 19,71000 € |
---|---|
Unit Price with VAT: | 23,45490 € |