
2749930000 | |
---|---|
DigiKey Part Number | 281-2749930000-ND |
Manufacturer | |
Manufacturer Product Number | 2749930000 |
Description | SDIK PZ2 X 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PZ2 Pozidriv® Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | PZ2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,44000 € | 18,44 € |
5 | 17,09000 € | 85,45 € |
10 | 16,54000 € | 165,40 € |
25 | 15,84000 € | 396,00 € |
Unit Price without VAT: | 18,44000 € |
---|---|
Unit Price with VAT: | 21,94360 € |