
2749900000 | |
---|---|
DigiKey Part Number | 281-2749900000-ND |
Manufacturer | |
Manufacturer Product Number | 2749900000 |
Description | SDIK PH2 X 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,15000 € | 17,15 € |
5 | 15,89400 € | 79,47 € |
10 | 15,38200 € | 153,82 € |
25 | 14,73160 € | 368,29 € |
Unit Price without VAT: | 17,15000 € |
---|---|
Unit Price with VAT: | 20,40850 € |