
2749870000 | |
---|---|
DigiKey Part Number | 281-2749870000-ND |
Manufacturer | |
Manufacturer Product Number | 2749870000 |
Description | SDIS 1.2X8.0X175 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | - | |
Length - Blade | 6.89" (175.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,58000 € | 20,58 € |
Unit Price without VAT: | 20,58000 € |
---|---|
Unit Price with VAT: | 24,49020 € |