
2749790000 | |
---|---|
DigiKey Part Number | 281-2749790000-ND |
Manufacturer | |
Manufacturer Product Number | 2749790000 |
Description | SDIS 0.4X2.5X75 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.4mm x 2.5mm Slotted Screwdriver 7.09" (180.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2.5mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 7.09" (180.0mm) | |
Features | Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,51000 € | 9,51 € |
5 | 8,81400 € | 44,07 € |
10 | 8,53100 € | 85,31 € |
25 | 8,17000 € | 204,25 € |
Unit Price without VAT: | 9,51000 € |
---|---|
Unit Price with VAT: | 11,31690 € |