
2749760000 | |
---|---|
DigiKey Part Number | 281-2749760000-ND |
Manufacturer | |
Manufacturer Product Number | 2749760000 |
Description | SDI SET S2.5-5.5/PZ1/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,74000 € | 56,74 € |
5 | 52,59200 € | 262,96 € |
10 | 50,90100 € | 509,01 € |
25 | 48,74960 € | 1.218,74 € |
Unit Price without VAT: | 56,74000 € |
---|---|
Unit Price with VAT: | 67,52060 € |