
2749730000 | |
|---|---|
DigiKey Part Number | 281-2749730000-ND |
Manufacturer | |
Manufacturer Product Number | 2749730000 |
Description | SDIT SLIM T25 X 125 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T25 Torx® Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Weidmüller | Size T25 |
Packaging Box | Length - Blade 4.92" (125.0mm) |
Part Status Active | Features Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 24,14510 € |

