
2749720000 | |
---|---|
DigiKey Part Number | 281-2749720000-ND |
Manufacturer | |
Manufacturer Product Number | 2749720000 |
Description | SDIT SLIM T20 X 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T20 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,29000 € | 19,29 € |
Unit Price without VAT: | 19,29000 € |
---|---|
Unit Price with VAT: | 22,95510 € |