
2749700000 | |
|---|---|
DigiKey Part Number | 281-2749700000-ND |
Manufacturer | |
Manufacturer Product Number | 2749700000 |
Description | SDIT SLIM T10 X 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | T10 Torx® Screwdriver |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Weidmüller | Size T10 |
Packaging Box | Length - Blade 3.94" (100.0mm) |
Part Status Active | Features Soft Grip |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |

