
2749660000 | |
---|---|
DigiKey Part Number | 281-2749660000-ND |
Manufacturer | |
Manufacturer Product Number | 2749660000 |
Description | SDIK SLIM PH2 X 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Hex TR (Security) Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex TR (Security) | |
Size | #2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,07000 € | 26,07 € |
5 | 24,16000 € | 120,80 € |
10 | 23,38400 € | 233,84 € |
25 | 22,39480 € | 559,87 € |
Unit Price without VAT: | 26,07000 € |
---|---|
Unit Price with VAT: | 31,02330 € |