
2749650000 | |
---|---|
DigiKey Part Number | 281-2749650000-ND |
Manufacturer | |
Manufacturer Product Number | 2749650000 |
Description | SDIK SLIM PH1 X 80 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #1 Hex TR (Security) Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex TR (Security) | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,55000 € | 18,55 € |
5 | 17,18600 € | 85,93 € |
10 | 16,63400 € | 166,34 € |
25 | 15,93000 € | 398,25 € |
Unit Price without VAT: | 18,55000 € |
---|---|
Unit Price with VAT: | 22,07450 € |